New at DigiKey
CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010250R0JE12HE

DigiKey Part Number
541-CW010250R0JE12HE-ND
Manufacturer
Manufacturer Product Number
CW010250R0JE12HE
Description
CW-10-HE 250 5% E12 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 Ohms ±5% 13W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$55.92000$55.92
10$38.20600$382.06
25$33.41560$835.39
50$30.41840$1,520.92
100$27.87060$2,787.06
300$24.59440$7,378.32
500$23.33664$11,668.32
1,000$21.85489$21,854.89
Manufacturers Standard Package