
CW010250R0JE12 | |
---|---|
DigiKey Part Number | 541-CW010250R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW010250R0JE12 |
Description | RES 250 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010250R0JE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.69000 | $37.69 |
10 | $25.48700 | $254.87 |
25 | $22.17640 | $554.41 |
50 | $20.10540 | $1,005.27 |
100 | $18.34500 | $1,834.50 |
300 | $16.07987 | $4,823.96 |
500 | $15.21022 | $7,605.11 |
1,000 | $14.18549 | $14,185.49 |
5,000 | $12.36289 | $61,814.45 |