
CW01020K00JE73 | |
---|---|
DigiKey Part Number | 541-CW01020K00JE73TR-ND - Tape & Reel (TR) 541-CW01020K00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01020K00JE73 |
Description | RES 20K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01020K00JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.46000 | $36.46 |
10 | $24.63300 | $246.33 |
25 | $21.43720 | $535.93 |
50 | $19.43060 | $971.53 |
100 | $17.72670 | $1,772.67 |
250 | $15.86004 | $3,965.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.98638 | $7,493.19 |
1,000 | $13.97463 | $13,974.63 |
1,500 | $13.45504 | $20,182.56 |
2,500 | $12.86736 | $32,168.40 |
3,500 | $12.51725 | $43,810.38 |
5,000 | $12.17524 | $60,876.20 |
6,000 | $12.01119 | $72,067.14 |