
CW010200R0JE73 | |
|---|---|
DigiKey Part Number | 541-CW010200R0JE73TR-ND - Tape & Reel (TR) 541-CW010200R0JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW010200R0JE73 |
Description | RES 200 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010200R0JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.53000 | $33.53 |
| 10 | $22.59900 | $225.99 |
| 25 | $19.64240 | $491.06 |
| 50 | $17.79040 | $889.52 |
| 100 | $16.21750 | $1,621.75 |
| 250 | $14.49340 | $3,623.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.68310 | $6,841.55 |
| 1,000 | $12.74888 | $12,748.88 |
| 1,500 | $12.26908 | $18,403.62 |
| 2,500 | $11.72638 | $29,315.95 |
| 3,500 | $11.40293 | $39,910.25 |
| 5,000 | $11.08708 | $55,435.40 |
| 6,000 | $10.93561 | $65,613.66 |

