Direct
Direct
Direct
Direct
Similar

CW0101R500JE12 | |
|---|---|
DigiKey Part Number | CW0101R500JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0101R500JE12 |
Description | RES 1.5 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0101R500JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0101R500JE73 | Vishay Dale | 0 | CW0101R500JE73-ND | $17.21204 | Direct |
| CW0101R500JE733 | Vishay Dale | 0 | CW0101R500JE733-ND | $20.08990 | Direct |
| CW0101R500JR69 | Vishay Dale | 0 | CW0101R500JR69-ND | $10.94840 | Direct |
| CW0101R500JS67 | Vishay Dale | 0 | CW0101R500JS67-ND | $10.94840 | Direct |
| PWWR0013F1R50K9 | C&B/RESI | 0 | 4506-PWWR0013F1R50K9-ND | $36.59127 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $25.80980 | $2,580.98 |



