
PWWR0013F1R50K9 | |
|---|---|
DigiKey Part Number | 4506-PWWR0013F1R50K9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0013F1R50K9 |
Description | 1.5 OHM 1% 13.5W 100PPM/ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" Dia x 1.949" L (9.50mm x 49.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $36.59127 | $36,591.27 |

