Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

CW0101R000JE12 | |
|---|---|
DigiKey Part Number | CW0101R000JE12-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CW0101R000JE12 |
Description | RES 1 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0101R000JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0101R000JE73 | Vishay Dale | 828 | CWE-1.0RCT-ND | $28.61000 | Direct |
| CW0101R000JE733 | Vishay Dale | 0 | CW0101R000JE733-ND | $20.08990 | Direct |
| CW0101R000JK69 | Vishay Dale | 0 | CW0101R000JK69-ND | $17.26350 | Direct |
| CW0101R000JR40 | Vishay Dale | 0 | CW0101R000JR40-ND | $6.22778 | Direct |
| CW0101R000JR69 | Vishay Dale | 0 | CW0101R000JR69-ND | $10.94840 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.96000 | $51.96 |
| 10 | $35.46800 | $354.68 |
| 25 | $30.99160 | $774.79 |
| 50 | $28.18980 | $1,409.49 |
| 100 | $25.80980 | $2,580.98 |
| 300 | $22.74723 | $6,824.17 |
| 500 | $21.57140 | $10,785.70 |
| 1,000 | $20.18608 | $20,186.08 |



