
CW0101R000JE73 | |
|---|---|
DigiKey Part Number | CWE-1.0RTR-ND - Tape & Reel (TR) CWE-1.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0101R000JE73 |
Description | RES 1 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0101R000JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.61000 | $28.61 |
| 10 | $19.19700 | $191.97 |
| 25 | $16.65000 | $416.25 |
| 50 | $15.05520 | $752.76 |
| 100 | $13.70030 | $1,370.03 |
| 250 | $12.21484 | $3,053.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.51126 | $5,755.63 |
| 1,000 | $10.70620 | $10,706.20 |
| 1,500 | $10.29271 | $15,439.06 |
| 2,500 | $9.82502 | $24,562.55 |
| 3,500 | $9.54627 | $33,411.94 |
| 5,000 | $9.27408 | $46,370.40 |

