
CW0101K000JE73 | |
|---|---|
DigiKey Part Number | CWE-1.0KRTR-ND - Tape & Reel (TR) CWE-1.0KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0101K000JE73 |
Description | RES 1K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0101K000JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.94000 | $31.94 |
| 10 | $21.50900 | $215.09 |
| 25 | $18.68080 | $467.02 |
| 50 | $16.91140 | $845.57 |
| 100 | $15.40760 | $1,540.76 |
| 250 | $13.75988 | $3,439.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.98380 | $6,491.90 |
| 1,000 | $12.09086 | $12,090.86 |
| 1,500 | $11.63227 | $17,448.40 |
| 2,500 | $11.11356 | $27,783.90 |
| 3,500 | $10.80444 | $37,815.54 |
| 5,000 | $10.50259 | $52,512.95 |
| 6,000 | $10.35779 | $62,146.74 |

