
CW01018K00JE12 | |
|---|---|
DigiKey Part Number | 541-CW01018K00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW01018K00JE12 |
Description | RES 18K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01018K00JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.28000 | $45.28 |
| 10 | $30.76600 | $307.66 |
| 25 | $26.84160 | $671.04 |
| 50 | $24.38240 | $1,219.12 |
| 100 | $22.29150 | $2,229.15 |
| 300 | $19.60270 | $5,880.81 |
| 500 | $18.57022 | $9,285.11 |
| 1,000 | $17.35395 | $17,353.95 |
| 5,000 | $15.19069 | $75,953.45 |

