CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010180R0JE12HE

DigiKey Part Number
541-CW010180R0JE12HE-ND
Manufacturer
Manufacturer Product Number
CW010180R0JE12HE
Description
RES 180 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 13W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010180R0JE12HE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$52.44000$52.44
10$35.76400$357.64
25$31.26120$781.53
50$28.43800$1,421.90
100$26.04030$2,604.03
300$22.95597$6,886.79
500$21.77202$10,886.01
1,000$20.37700$20,377.00
Manufacturers Standard Package