
CW010180R0JB12 | |
---|---|
DigiKey Part Number | 541-CW010180R0JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW010180R0JB12 |
Description | RES 180 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010180R0JB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.44000 | $40.44 |
10 | $27.37400 | $273.74 |
25 | $23.84360 | $596.09 |
50 | $21.63320 | $1,081.66 |
100 | $19.75510 | $1,975.51 |
300 | $17.33760 | $5,201.28 |
500 | $16.40956 | $8,204.78 |
1,000 | $15.31614 | $15,316.14 |
5,000 | $13.37144 | $66,857.20 |