
CW010150R0JE12HE | |
|---|---|
DigiKey Part Number | 541-2774-ND |
Manufacturer | |
Manufacturer Product Number | CW010150R0JE12HE |
Description | RES 150 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010150R0JE12HE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.23000 | $42.23 |
| 10 | $28.64900 | $286.49 |
| 25 | $24.96760 | $624.19 |
| 50 | $22.66240 | $1,133.12 |
| 100 | $20.70430 | $2,070.43 |
| 300 | $18.18473 | $5,455.42 |
| 500 | $17.21732 | $8,608.66 |
| 1,000 | $16.07757 | $16,077.57 |
| 5,000 | $14.05063 | $70,253.15 |

