
CW010150R0JE12 | |
|---|---|
DigiKey Part Number | CW010150R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW010150R0JE12 |
Description | RES 150 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010150R0JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.07000 | $42.07 |
| 10 | $28.54200 | $285.42 |
| 25 | $24.87280 | $621.82 |
| 50 | $22.57740 | $1,128.87 |
| 100 | $20.62590 | $2,062.59 |
| 300 | $18.11477 | $5,434.43 |
| 500 | $17.15066 | $8,575.33 |
| 1,000 | $16.01483 | $16,014.83 |
| 5,000 | $13.99454 | $69,972.70 |

