
| CW01010R00JE73 | |
|---|---|
| DigiKey Part Number | CWE-10RTR-ND - Tape & Reel (TR) CWE-10RCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CW01010R00JE73 | 
| Description | RES 10 OHM 13W 5% AXIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CW01010R00JE73 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±30ppm/°C | |
| Operating Temperature | -65°C ~ 350°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $26.03000 | $26.03 | 
| 10 | $17.41800 | $174.18 | 
| 25 | $15.09000 | $377.25 | 
| 50 | $13.63120 | $681.56 | 
| 100 | $12.39190 | $1,239.19 | 
| 250 | $11.03488 | $2,758.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $10.38968 | $5,194.84 | 
| 1,000 | $9.65379 | $9,653.79 | 
| 1,500 | $9.27594 | $13,913.91 | 
| 2,500 | $8.84845 | $22,121.12 | 
| 3,500 | $8.59381 | $30,078.33 | 
| 5,000 | $8.34497 | $41,724.85 | 
| 6,000 | $8.22570 | $49,354.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China