
CW01010R00JE73 | |
|---|---|
DigiKey Part Number | CWE-10RTR-ND - Tape & Reel (TR) CWE-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01010R00JE73 |
Description | RES 10 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01010R00JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.03000 | $26.03 |
| 10 | $17.41800 | $174.18 |
| 25 | $15.09000 | $377.25 |
| 50 | $13.63120 | $681.56 |
| 100 | $12.39190 | $1,239.19 |
| 250 | $11.03488 | $2,758.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.38968 | $5,194.84 |
| 1,000 | $9.65379 | $9,653.79 |
| 1,500 | $9.27594 | $13,913.91 |
| 2,500 | $8.84845 | $22,121.12 |
| 3,500 | $8.59381 | $30,078.33 |
| 5,000 | $8.34497 | $41,724.85 |
| 6,000 | $8.22570 | $49,354.20 |

