CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00575R00JE12HE

DigiKey Part Number
541-2767-ND
Manufacturer
Manufacturer Product Number
CW00575R00JE12HE
Description
RES 75 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00575R00JE12HE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.28000$31.28
10$21.02800$210.28
25$18.25160$456.29
50$16.51560$825.78
100$15.03930$1,503.93
300$13.14033$3,942.10
500$12.41110$6,205.55
1,000$11.55181$11,551.81
5,000$10.02333$50,116.65
Manufacturers Standard Package