
CW00547R00JE73HS | |
---|---|
DigiKey Part Number | 541-CW00547R00JE73HSTR-ND - Tape & Reel (TR) 541-CW00547R00JE73HSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW00547R00JE73HS |
Description | RES 47 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00547R00JE73HS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.77000 | $23.77 |
10 | $15.91300 | $159.13 |
25 | $13.76960 | $344.24 |
50 | $12.42840 | $621.42 |
100 | $11.28790 | $1,128.79 |
250 | $10.03904 | $2,509.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.70434 | $5,352.17 |
1,000 | $9.94919 | $9,949.19 |
1,500 | $9.56133 | $14,341.99 |
2,500 | $9.12252 | $22,806.30 |
3,500 | $8.86113 | $31,013.95 |
5,000 | $8.60576 | $43,028.80 |
6,000 | $8.48326 | $50,899.56 |