
CW0052R000JE73 | |
|---|---|
DigiKey Part Number | 541-CW0052R000JE73TR-ND - Tape & Reel (TR) 541-CW0052R000JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0052R000JE73 |
Description | RES 2 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0052R000JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR052R000JE12 | Vishay Dale | 14 | ALSR5J-2.0-ND | $22.61000 | Direct |
| CW0052R000JE12 | Vishay Dale | 229 | 541-CW0052R000JE12-ND | $18.58000 | Parametric Equivalent |
| WW5JT2R00 | Stackpole Electronics Inc | 217 | 738-WW5JT2R00CT-ND | $10.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $11.42000 | $114.20 |
| 25 | $9.83960 | $245.99 |
| 50 | $8.85300 | $442.65 |
| 100 | $8.01350 | $801.35 |
| 250 | $7.09352 | $1,773.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.62638 | $4,813.19 |
| 1,000 | $8.93718 | $8,937.18 |
| 1,500 | $8.58313 | $12,874.70 |
| 2,500 | $8.18276 | $20,456.90 |
| 3,500 | $7.94418 | $27,804.63 |
| 5,000 | $7.71113 | $38,555.65 |

