
ALSR052R000JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-2.0-ND |
Manufacturer | |
Manufacturer Product Number | ALSR052R000JE12 |
Description | RES 2 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR052R000JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.61000 | $22.61 |
| 10 | $15.08600 | $150.86 |
| 25 | $13.04240 | $326.06 |
| 50 | $11.76340 | $588.17 |
| 100 | $10.67560 | $1,067.56 |
| 250 | $9.48400 | $2,371.00 |
| 500 | $8.73846 | $4,369.23 |
| 1,000 | $8.10492 | $8,104.92 |
| 5,000 | $6.97798 | $34,889.90 |

