
CW0052K200JE12 | |
---|---|
DigiKey Part Number | 541-CW0052K200JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0052K200JE12 |
Description | CW-5 2.2K 5% E12 E3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.42000 | $27.42 |
10 | $18.40900 | $184.09 |
25 | $15.95240 | $398.81 |
50 | $14.41520 | $720.76 |
100 | $13.10970 | $1,310.97 |
300 | $11.42833 | $3,428.50 |
500 | $10.78302 | $5,391.51 |
1,000 | $10.02243 | $10,022.43 |
5,000 | $8.66945 | $43,347.25 |