
CW005270R0JE73 | |
---|---|
DigiKey Part Number | CWD-270RTR-ND - Tape & Reel (TR) CWD-270RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW005270R0JE73 |
Description | RES 270 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005270R0JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.75000 | $16.75 |
10 | $11.11800 | $111.18 |
25 | $9.58400 | $239.60 |
50 | $8.62000 | $431.00 |
100 | $7.80050 | $780.05 |
250 | $6.90284 | $1,725.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.46796 | $3,233.98 |
1,000 | $5.98097 | $5,980.97 |
1,500 | $5.73089 | $8,596.33 |
2,500 | $5.44796 | $13,619.90 |
3,500 | $5.27937 | $18,477.80 |
5,000 | $5.11465 | $25,573.25 |
6,000 | $5.03564 | $30,213.84 |
12,000 | $4.76454 | $57,174.48 |
12,500 | $4.74994 | $59,374.25 |