
CW00525K00JE73 | |
|---|---|
DigiKey Part Number | CWD-25KRTR-ND - Tape & Reel (TR) CWD-25KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW00525K00JE73 |
Description | RES 25K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00525K00JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.16000 | $25.16 |
| 10 | $16.86100 | $168.61 |
| 25 | $14.59960 | $364.99 |
| 50 | $13.18640 | $659.32 |
| 100 | $11.98310 | $1,198.31 |
| 250 | $10.66608 | $2,666.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.43910 | $6,219.55 |
| 1,000 | $11.57874 | $11,578.74 |
| 1,500 | $11.13680 | $16,705.20 |
| 2,500 | $10.63702 | $26,592.55 |
| 3,500 | $10.33920 | $36,187.20 |
| 5,000 | $10.04825 | $50,241.25 |
| 6,000 | $9.90874 | $59,452.44 |

