
| CW00525K00JB12 | |
|---|---|
| DigiKey Part Number | 541-CW00525K00JB12-ND | 
| Manufacturer | |
| Manufacturer Product Number | CW00525K00JB12 | 
| Description | CW-5 25K 5% B12 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 25 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±30ppm/°C | |
| Operating Temperature | -65°C ~ 350°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $36.22000 | $36.22 | 
| 10 | $24.49200 | $244.92 | 
| 25 | $21.30680 | $532.67 | 
| 50 | $19.31120 | $965.56 | 
| 100 | $17.61340 | $1,761.34 | 
| 300 | $15.43017 | $4,629.05 | 
| 500 | $14.59180 | $7,295.90 | 
| 1,000 | $13.60405 | $13,604.05 | 
| 5,000 | $11.84722 | $59,236.10 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China