CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0051K800JE73

DigiKey Part Number
541-CW0051K800JE73TR-ND - Tape & Reel (TR)
541-CW0051K800JE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW0051K800JE73
Description
RES 1.8K OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0051K800JE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$21.97000$21.97
10$14.64700$146.47
25$12.66200$316.55
50$11.41860$570.93
100$10.36240$1,036.24
250$9.20516$2,301.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.65080$4,325.40
1,000$8.02343$8,023.43
1,500$7.70113$11,551.69
2,500$7.33664$18,341.60
3,500$7.11942$24,917.97
5,000$6.90723$34,536.15
6,000$6.80550$40,833.00
12,000$6.45621$77,474.52
12,500$6.43739$80,467.38
Manufacturers Standard Package