CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0051K500JE73

DigiKey Part Number
541-CW0051K500JE73TR-ND - Tape & Reel (TR)
541-CW0051K500JE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW0051K500JE73
Description
RES 1.5K OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0051K500JE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.93000$18.93
10$12.59700$125.97
25$10.87360$271.84
50$9.79180$489.59
100$8.87320$887.32
250$7.86576$1,966.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.44298$4,721.49
1,000$8.76582$8,765.82
1,500$8.41805$12,627.07
2,500$8.02473$20,061.83
3,500$7.79032$27,266.12
5,000$7.56133$37,806.65
6,000$7.45154$44,709.24
Manufacturers Standard Package