Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW005150R0JE73 | |
|---|---|
DigiKey Part Number | 541-CW005150R0JE73TR-ND - Tape & Reel (TR) 541-CW005150R0JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW005150R0JE73 |
Description | RES 150 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005150R0JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR05150R0JE12 | Vishay Dale | 12 | ALSR5J-150-ND | $18.66000 | Direct |
| CW005150R0JE12 | Vishay Dale | 298 | 541-CW005150R0JE12-ND | $26.23000 | Parametric Equivalent |
| CW005150R0JE12HE | Vishay Dale | 0 | CW005150R0JE12HE-ND | $31.97340 | Parametric Equivalent |
| CW005150R0JE12HS | Vishay Dale | 0 | CW005150R0JE12HS-ND | $31.06410 | Parametric Equivalent |
| CW005150R0JE73HE | Vishay Dale | 0 | CW005150R0JE73HE-ND | $13.81574 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.25000 | $24.25 |
| 10 | $16.20500 | $162.05 |
| 25 | $14.02920 | $350.73 |
| 50 | $12.66440 | $633.22 |
| 100 | $11.50430 | $1,150.43 |
| 250 | $10.23312 | $2,558.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.62638 | $4,813.19 |
| 1,000 | $8.93718 | $8,937.18 |
| 1,500 | $8.58313 | $12,874.70 |
| 2,500 | $8.18276 | $20,456.90 |
| 3,500 | $7.94418 | $27,804.63 |
| 5,000 | $7.71113 | $38,555.65 |



