
ALSR05150R0JE12 | |
---|---|
DigiKey Part Number | ALSR5J-150-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05150R0JE12 |
Description | RES 150 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05150R0JE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.64000 | $18.64 |
10 | $12.39000 | $123.90 |
25 | $10.69080 | $267.27 |
50 | $9.62320 | $481.16 |
100 | $8.71680 | $871.68 |
250 | $7.72292 | $1,930.73 |
500 | $7.10104 | $3,550.52 |
1,000 | $6.57274 | $6,572.74 |
5,000 | $5.63258 | $28,162.90 |