CSC10A0120K0GEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 1,994
Unit Price: $49.91000
Datasheet

Similar


Bourns Inc.
In Stock: 1,623
Unit Price: $40.35000
Datasheet

Similar


Bourns Inc.
In Stock: 10,752
Unit Price: $3.27000
Datasheet
CSC Series A-10-Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC10A0120K0GEK

DigiKey Part Number
CSC20KCC-ND
Manufacturer
Manufacturer Product Number
CSC10A0120K0GEK
Description
RES ARRAY 9 RES 20K OHM 10SIP
Customer Reference
Detailed Description
20k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Circuit Type
Bussed
Resistance (Ohms)
20k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.990" L x 0.098" W (25.15mm x 2.49mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$8.13167$16,263.34