Similar
Similar
Similar
Similar

CSC10A011K00GEK | |
|---|---|
DigiKey Part Number | CSC1.0KCC-ND |
Manufacturer | |
Manufacturer Product Number | CSC10A011K00GEK |
Description | RES ARRAY 9 RES 1K OHM 10SIP |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.990" L x 0.098" W (25.15mm x 2.49mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.62000 | $29.62 |
| 10 | $17.55700 | $175.57 |
| 25 | $14.46000 | $361.50 |
| 50 | $12.56240 | $628.12 |





