
CSC08A0110K0GEK | |
|---|---|
DigiKey Part Number | CSC10KN-ND |
Manufacturer | |
Manufacturer Product Number | CSC08A0110K0GEK |
Description | RES ARRAY 7 RES 10K OHM 8SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CSC08A0110K0GEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.790" L x 0.098" W (20.07mm x 2.49mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.09000 | $23.09 |
| 10 | $15.38700 | $153.87 |
| 25 | $13.31160 | $332.79 |
| 50 | $12.00940 | $600.47 |
| 100 | $10.90140 | $1,090.14 |
| 250 | $9.68840 | $2,422.10 |
| 500 | $8.92932 | $4,464.66 |
| 1,000 | $8.28447 | $8,284.47 |
| 5,000 | $7.13722 | $35,686.10 |

