
CRHA2010AF30M0FKEF | |
---|---|
DigiKey Part Number | 3579-CRHA2010AF30M0FKEFTR-ND - Tape & Reel (TR) 3579-CRHA2010AF30M0FKEFCT-ND - Cut Tape (CT) 3579-CRHA2010AF30M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHA2010AF30M0FKEF |
Description | CRHA2010 30M 1% EF E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.20000 | $48.20 |
10 | $35.81300 | $358.13 |
25 | $32.67280 | $816.82 |
50 | $29.27940 | $1,463.97 |
100 | $26.96420 | $2,696.42 |
250 | $26.72604 | $6,681.51 |
500 | $26.38538 | $13,192.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $26.25122 | $78,753.66 |
6,000 | $7.51628 | $45,097.68 |
9,000 | $7.44763 | $67,028.67 |