
CRCW251291K0JNEG | |
|---|---|
DigiKey Part Number | 541-91KXTR-ND - Tape & Reel (TR) 541-91KXCT-ND - Cut Tape (CT) 541-91KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251291K0JNEG |
Description | RES SMD 91K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251291K0JNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.10100 | $11.01 |
| 25 | $0.88760 | $22.19 |
| 50 | $0.76360 | $38.18 |
| 100 | $0.63640 | $63.64 |
| 250 | $0.56456 | $141.14 |
| 500 | $0.51170 | $255.85 |
| 1,000 | $0.46691 | $466.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.43991 | $879.82 |
| 4,000 | $0.40966 | $1,638.64 |
| 6,000 | $0.38605 | $2,316.30 |
| 10,000 | $0.36231 | $3,623.10 |
| 14,000 | $0.34817 | $4,874.38 |
| 20,000 | $0.34684 | $6,936.80 |
| 24,000 | $0.34620 | $8,308.80 |

