
CRCW251275R0FKEGHP | |
---|---|
DigiKey Part Number | 541-75.0RTR-ND - Tape & Reel (TR) 541-75.0RCT-ND - Cut Tape (CT) 541-75.0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251275R0FKEGHP |
Description | RES SMD 75 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251275R0FKEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.80000 | $5.80 |
10 | $3.49600 | $34.96 |
25 | $2.93120 | $73.28 |
50 | $2.68100 | $134.05 |
100 | $2.43600 | $243.60 |
250 | $2.20400 | $551.00 |
500 | $2.06544 | $1,032.72 |
1,000 | $1.95517 | $1,955.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.63458 | $3,269.16 |
4,000 | $1.55391 | $6,215.64 |
6,000 | $1.54752 | $9,285.12 |
10,000 | $1.54025 | $15,402.50 |
14,000 | $1.53588 | $21,502.32 |