
CRCW2512750KFKEG | |
|---|---|
DigiKey Part Number | 541-750KAFTR-ND - Tape & Reel (TR) 541-750KAFCT-ND - Cut Tape (CT) 541-750KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512750KFKEG |
Description | RES SMD 750K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512750KFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.14200 | $11.42 |
| 25 | $0.91720 | $22.93 |
| 50 | $0.79140 | $39.57 |
| 100 | $0.65430 | $65.43 |
| 250 | $0.57728 | $144.32 |
| 500 | $0.53226 | $266.13 |
| 1,000 | $0.48625 | $486.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38794 | $775.88 |
| 4,000 | $0.37527 | $1,501.08 |
| 6,000 | $0.37320 | $2,239.20 |
| 10,000 | $0.36231 | $3,623.10 |
| 14,000 | $0.34817 | $4,874.38 |
| 20,000 | $0.34684 | $6,936.80 |
| 24,000 | $0.33350 | $8,004.00 |
| 48,000 | $0.33135 | $15,904.80 |
| 50,000 | $0.33124 | $16,562.00 |

