
CRCW2512560RJNEG | |
|---|---|
DigiKey Part Number | 541-560XTR-ND - Tape & Reel (TR) 541-560XCT-ND - Cut Tape (CT) 541-560XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512560RJNEG |
Description | RES SMD 560 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512560RJNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.09300 | $10.93 |
| 25 | $0.87800 | $21.95 |
| 50 | $0.75380 | $37.69 |
| 100 | $0.61840 | $61.84 |
| 250 | $0.54760 | $136.90 |
| 500 | $0.50452 | $252.26 |
| 1,000 | $0.46014 | $460.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.36191 | $723.82 |
| 4,000 | $0.34945 | $1,397.80 |
| 6,000 | $0.33892 | $2,033.52 |
| 10,000 | $0.32820 | $3,282.00 |
| 14,000 | $0.31841 | $4,457.74 |
| 20,000 | $0.31717 | $6,343.40 |
| 24,000 | $0.30810 | $7,394.40 |
| 48,000 | $0.30608 | $14,691.84 |
| 50,000 | $0.30597 | $15,298.50 |

