CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512560RJNEG

DigiKey Part Number
541-560XTR-ND - Tape & Reel (TR)
541-560XCT-ND - Cut Tape (CT)
541-560XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512560RJNEG
Description
RES SMD 560 OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512560RJNEG Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 13,437
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.10000$11.00
25$0.88360$22.09
50$0.75860$37.93
100$0.62240$62.24
250$0.55112$137.78
500$0.50776$253.88
1,000$0.46310$463.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.41663$833.26
4,000$0.40365$1,614.60
6,000$0.38853$2,331.18
10,000$0.37322$3,732.20
14,000$0.35897$5,025.58
20,000$0.35760$7,152.00
24,000$0.35695$8,566.80
48,000$0.34463$16,542.24
50,000$0.34184$17,092.00
Manufacturers Standard Package