Direct
Direct
Upgrade
Similar

CRCW25124K99FKEH | |
|---|---|
DigiKey Part Number | CRCW25124K99FKEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25124K99FKEH |
Description | RES SMD 4.99K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25124K99FKEH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF4991U | Panasonic Industry | 0 | ERJ-1TNF4991U-ND | $1.99672 | Direct |
| RMCF2512FT4K99 | Stackpole Electronics Inc | 24,333 | RMCF2512FT4K99CT-ND | $2.06000 | Direct |
| RPC2512FT4K99 | Stackpole Electronics Inc | 0 | RPC2512FT4K99-ND | $1.85835 | Upgrade |
| CRGH2512F4K99 | TE Connectivity Passive Product | 0 | CRGH2512F4K99-ND | $1.75520 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43229 | $1,729.16 |




