4.99 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT4K99

DigiKey Part Number
RMCF2512FT4K99TR-ND - Tape & Reel (TR)
RMCF2512FT4K99CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2512FT4K99
Description
RES 4.99K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT4K99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,368
Factory Stock: 36,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.06000$2.06
10$0.76500$7.65
25$0.71360$17.84
50$0.71040$35.52
100$0.61740$61.74
250$0.52452$131.13
500$0.47092$235.46
1,000$0.36923$369.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32804$1,312.16
8,000$0.31077$2,486.16
12,000$0.31000$3,720.00
20,000$0.30895$6,179.00
28,000$0.29999$8,399.72
40,000$0.29949$11,979.60
Manufacturers Standard Package