Upgrade
Direct
Direct
Upgrade
Similar
Similar
Similar

CRCW25124K30FKEG | |
|---|---|
DigiKey Part Number | CRCW25124K30FKEG-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW25124K30FKEG |
Description | RES SMD 4.3K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25124K30FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25124K30FKEGHP | Vishay Dale | 0 | CRCW25124K30FKEGHP-ND | $2.08822 | Upgrade |
| ERJ-1TNF4301U | Panasonic Industry | 0 | ERJ-1TNF4301U-ND | $1.99672 | Direct |
| RMCF2512FT4K30 | Stackpole Electronics Inc | 0 | RMCF2512FT4K30-ND | $0.36779 | Direct |
| RMCP2512FT4K30 | Stackpole Electronics Inc | 0 | RMCP2512FT4K30-ND | $1.51037 | Upgrade |
| AC2512FK-074K3L | YAGEO | 0 | AC2512FK-074K3L-ND | $0.69085 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54928 | $1,098.56 |








