4.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-074K3L

DigiKey Part Number
13-RC2512FK-074K3LTR-ND - Tape & Reel (TR)
13-RC2512FK-074K3LCT-ND - Cut Tape (CT)
13-RC2512FK-074K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-074K3L
Description
RES 4.3K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-074K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.33200$13.32
25$1.07880$26.97
50$0.93240$46.62
100$0.81800$81.80
250$0.70212$175.53
500$0.63520$317.60
1,000$0.58216$582.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.47796$1,911.84
8,000$0.45285$3,622.80
12,000$0.44061$5,287.32
20,000$0.42735$8,547.00
28,000$0.41975$11,753.00
40,000$0.41257$16,502.80
Manufacturers Standard Package