MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251247K0JNEGHP

DigiKey Part Number
541-47KRATR-ND - Tape & Reel (TR)
541-47KRACT-ND - Cut Tape (CT)
541-47KRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251247K0JNEGHP
Description
RES SMD 47K OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251247K0JNEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,582
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.80000$5.80
10$3.43900$34.39
25$2.86560$71.64
50$2.68260$134.13
100$2.44500$244.50
250$2.20628$551.57
500$2.06742$1,033.71
1,000$1.95713$1,957.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.90669$3,813.38
4,000$1.73220$6,928.80
6,000$1.68294$10,097.64
10,000$1.63301$16,330.10
14,000$1.60320$22,444.80
20,000$1.59876$31,975.20
24,000$1.57146$37,715.04
Manufacturers Standard Package