
CRCW251247K0JNEGHP | |
---|---|
DigiKey Part Number | 541-47KRATR-ND - Tape & Reel (TR) 541-47KRACT-ND - Cut Tape (CT) 541-47KRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251247K0JNEGHP |
Description | RES SMD 47K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251247K0JNEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.80000 | $5.80 |
10 | $3.43900 | $34.39 |
25 | $2.86560 | $71.64 |
50 | $2.68260 | $134.13 |
100 | $2.44500 | $244.50 |
250 | $2.20628 | $551.57 |
500 | $2.06742 | $1,033.71 |
1,000 | $1.95713 | $1,957.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.90669 | $3,813.38 |
4,000 | $1.73220 | $6,928.80 |
6,000 | $1.68294 | $10,097.64 |
10,000 | $1.63301 | $16,330.10 |
14,000 | $1.60320 | $22,444.80 |
20,000 | $1.59876 | $31,975.20 |
24,000 | $1.57146 | $37,715.04 |