
CRCW251247K0JNEG | |
---|---|
DigiKey Part Number | 541-47KXTR-ND - Tape & Reel (TR) 541-47KXCT-ND - Cut Tape (CT) 541-47KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251247K0JNEG |
Description | RES SMD 47K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251247K0JNEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.10300 | $11.03 |
25 | $0.88240 | $22.06 |
50 | $0.76140 | $38.07 |
100 | $0.66330 | $66.33 |
250 | $0.56564 | $141.41 |
500 | $0.50926 | $254.63 |
1,000 | $0.46457 | $464.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.40580 | $811.60 |
4,000 | $0.38868 | $1,554.72 |
6,000 | $0.38654 | $2,319.24 |
10,000 | $0.37131 | $3,713.10 |
14,000 | $0.36564 | $5,118.96 |
20,000 | $0.36268 | $7,253.60 |
24,000 | $0.35883 | $8,611.92 |
48,000 | $0.34613 | $16,614.24 |
50,000 | $0.34009 | $17,004.50 |