CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251247K0JNEG

DigiKey Part Number
541-47KXTR-ND - Tape & Reel (TR)
541-47KXCT-ND - Cut Tape (CT)
541-47KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251247K0JNEG
Description
RES SMD 47K OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251247K0JNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,591
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.10300$11.03
25$0.88240$22.06
50$0.76140$38.07
100$0.66330$66.33
250$0.56564$141.41
500$0.50926$254.63
1,000$0.46457$464.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.40580$811.60
4,000$0.38868$1,554.72
6,000$0.38654$2,319.24
10,000$0.37131$3,713.10
14,000$0.36564$5,118.96
20,000$0.36268$7,253.60
24,000$0.35883$8,611.92
48,000$0.34613$16,614.24
50,000$0.34009$17,004.50
Manufacturers Standard Package