
CRCW25123R00FKEGHP | |
|---|---|
DigiKey Part Number | 541-CRCW25123R00FKEGHPTR-ND - Tape & Reel (TR) 541-CRCW25123R00FKEGHPCT-ND - Cut Tape (CT) 541-CRCW25123R00FKEGHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25123R00FKEGHP |
Description | RES SMD 3 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123R00FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.59000 | $7.59 |
| 10 | $4.74000 | $47.40 |
| 25 | $4.09880 | $102.47 |
| 50 | $3.72840 | $186.42 |
| 100 | $3.43390 | $343.39 |
| 250 | $3.13484 | $783.71 |
| 500 | $2.96202 | $1,481.01 |
| 1,000 | $2.82439 | $2,824.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.76920 | $5,538.40 |
| 4,000 | $2.68027 | $10,721.08 |
| 6,000 | $2.63690 | $15,821.40 |
| 10,000 | $2.58987 | $25,898.70 |
| 14,000 | $2.56292 | $35,880.88 |
| 20,000 | $2.53744 | $50,748.80 |
| 24,000 | $2.52551 | $60,612.24 |

