Direct
Direct

CRCW25123M00JNEG | |
|---|---|
DigiKey Part Number | CRCW25123M00JNEG-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW25123M00JNEG |
Description | RES SMD 3M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123M00JNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35203M0JT | TE Connectivity Passive Product | 0 | 35203M0JT-ND | $0.48173 | Direct |
| CRGV2512J3M0 | TE Connectivity Passive Product | 0 | CRGV2512J3M0-ND | $0.97361 | Direct |
| RMCF2512JT3M00 | Stackpole Electronics Inc | 0 | RMCF2512JT3M00-ND | $0.30313 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.52314 | $1,046.28 |




