Direct
Similar
Similar
Similar

35203M0JT | |
|---|---|
DigiKey Part Number | 35203M0JT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35203M0JT |
Description | RES SMD 3M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35203M0JT Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV2512J3M0 | TE Connectivity Passive Product | 0 | CRGV2512J3M0-ND | $0.97361 | Direct |
| CRCW25123M00JNEG | Vishay Dale | 0 | CRCW25123M00JNEG-ND | $0.52314 | Similar |
| CRCW25123M00JNTG | Vishay Dale | 0 | CRCW25123M00JNTG-ND | $1.18098 | Similar |
| RMCF2512JT3M00 | Stackpole Electronics Inc | 0 | RMCF2512JT3M00-ND | $0.30313 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | $0.48173 | $11,561.52 |




