
CRCW25123K30FKEGHP | |
|---|---|
DigiKey Part Number | 541-3.30KRTR-ND - Tape & Reel (TR) 541-3.30KRCT-ND - Cut Tape (CT) 541-3.30KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25123K30FKEGHP |
Description | RES SMD 3.3K OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123K30FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.50000 | $35.00 |
| 25 | $2.93040 | $73.26 |
| 50 | $2.68080 | $134.04 |
| 100 | $2.44180 | $244.18 |
| 250 | $2.20476 | $551.19 |
| 500 | $2.06606 | $1,033.03 |
| 1,000 | $1.95576 | $1,955.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.90542 | $3,810.84 |
| 4,000 | $1.78930 | $7,157.20 |
| 6,000 | $1.69769 | $10,186.14 |
| 10,000 | $1.60565 | $16,056.50 |
| 14,000 | $1.58853 | $22,239.42 |
| 20,000 | $1.58414 | $31,682.80 |
| 24,000 | $1.56944 | $37,666.56 |

