CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25122M20JNEG

DigiKey Part Number
541-2.2MXTR-ND - Tape & Reel (TR)
541-2.2MXCT-ND - Cut Tape (CT)
541-2.2MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25122M20JNEG
Description
RES SMD 2.2M OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25122M20JNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.10100$11.01
25$0.88760$22.19
50$0.76360$38.18
100$0.66650$66.65
250$0.56848$142.12
500$0.51170$255.85
1,000$0.46691$466.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.43991$879.82
4,000$0.41101$1,644.04
6,000$0.39694$2,381.64
10,000$0.38170$3,817.00
14,000$0.37297$5,221.58
20,000$0.36472$7,294.40
24,000$0.36086$8,660.64
48,000$0.34813$16,710.24
50,000$0.34747$17,373.50
Manufacturers Standard Package